Siemens SENTRON 5SJ MCB, 2P, 20A

Subtotal (1 unit)*

MYR350.56

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR350.56

*price indicative

RS Stock No.:
232-2265
Mfr. Part No.:
5SJ6220-7KS
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Current Rating

20A

Range

SENTRON

Series

5SJ

Mounting Style

DIN Rail Mount

COO (Country of Origin):
RO
The Siemens Miniature circuit breaker safely cut off the connected circuit and reliably protect electrical installations and equipment from damage. The devices have a uniform design and, with the appropriate accessories, can be expanded by many additional functions. It is use for industry, buildings or infrastructure.

Communication and measuring capable miniature circuit breakers

The Siemens Miniature circuit breaker 400 V 10 kA, 3-pole, D, 4 A

Related links