ABB System Pro M Compact S200M Miniature Circuit Breaker, 2-Pole, 1.6 A, Type C, 400 V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 231-9731
- Mfr. Part No.:
- 2CDS272001R0974 S202M-C 1,
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
MYR390.36
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | MYR390.36 |
*price indicative
- RS Stock No.:
- 231-9731
- Mfr. Part No.:
- 2CDS272001R0974 S202M-C 1,
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.6 A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400 V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 88mm | |
| Depth | 69mm | |
| Width | 35 mm | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.6 A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400 V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Cage Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 88mm | ||
Depth 69mm | ||
Width 35 mm | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- DE
ABB S200M Series MCB, 1.6A, DIN Rail Mounting Style - 2CDS272001R0974 S202M-C 1,
This miniature circuit breaker is designed for commercial and industrial applications, providing effective overload and short circuit protection to ensure the safety of electrical installations. Its compact design facilitates easy integration into existing systems, making it a valuable component in automation, electronics, and electrical sectors.
Features & Benefits
• Provides robust short circuit protection through efficient tripping mechanisms
• Utilises a thermal electromechanical mechanism for effective overload management
• Space-saving design, suitable for DIN rail mounting
• Accommodates a current rating of 1.6A for diverse applications
• Complies with IEC standards for enhanced safety and durability
Applications
• Suitable for industrial machinery and equipment
• Configurable in various pole configurations to meet system requirements
• Supports integration in residential power distribution setups
What is the maximum operational voltage for this device?
The maximum operational voltage is 440V AC and 125V DC.
Can this device be mounted vertically?
Yes, it can be mounted in any position on a DIN rail.
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 8 A 400 V AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50 A 440 V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 4 A 440 V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1.6 A 400 V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63 A 400 V AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10 A 400 V AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1 A 400 V AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2 A 400 V AC 10 kA Breaking
