Better World
Siemens SENTRON 5SY1 MCB, 1P, 10A, Type F2, 230V AC, 60V DC
- RS Stock No.:
- 210-3399
- Mfr. Part No.:
- 5SY1710-4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR276.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 3 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR276.10 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 210-3399
- Mfr. Part No.:
- 5SY1710-4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type F2 | |
| Rated AC Voltage | 230V | |
| Rated DC Voltage | 60V | |
| Range | SENTRON | |
| Series | 5SY1 | |
| Circuit Breaker Type | MCB | |
| Width | 18mm | |
| Length | 90mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 76mm | |
| Model Number | 5SY1710 | |
| Better World Product | Yes | |
| Better World Claim | Extended product life | |
| Terminal Contact Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type F2 | ||
Rated AC Voltage 230V | ||
Rated DC Voltage 60V | ||
Range SENTRON | ||
Series 5SY1 | ||
Circuit Breaker Type MCB | ||
Width 18mm | ||
Length 90mm | ||
Mounting Style DIN Rail Mount | ||
Depth 76mm | ||
Model Number 5SY1710 | ||
Better World Product Yes | ||
Better World Claim Extended product life | ||
Terminal Contact Type Screw | ||
- COO (Country of Origin):
- RO
The Siemens 5S series Miniature Circuit Breaker is used as a fuse for short-circuit protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Halogen-free
Sealable
Silicon-free
Sealable
Silicon-free
Related links
- Siemens Sentron 5SJ6 MCB 10A Curve C 60V DC, 6 kA Breaking Capacity
- Siemens Sentron 5SJ6 MCB 10A Curve B 60V DC, 6 kA Breaking Capacity
- Siemens SENTRON 5SJ4110 MCB 10A Curve D 60V DC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 MCB 10A Curve C 60V DC, 10 kA Breaking Capacity
- Siemens SENTRON 5SJ4 MCB 10A Curve C 60V DC, 14 kA Breaking Capacity
- Siemens SENTRON 5SL60 MCB 10A Curve C 60V DC, 6 kA Breaking Capacity
- Schneider Electric Multi 9 C60BP MCB 10A 415V AC 20 kA, 3 kA Breaking Capacity
- Lovato ModuLo P1MB MCB 10A Curve C 60V DC, 10 kA Breaking Capacity
