Lovato P1MB Miniature Circuit Breaker, 1-Pole, 4A, Type C, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR284.46

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR284.46

*price indicative

RS Stock No.:
188-1633
Mfr. Part No.:
P1MBUH1PC04
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Series

P1MB

IP Rating

IP20

Height

116mm

Standards/Approvals

EAC, UL 489, IEC/EN/BS 60947-2, cULus

Width

116mm

Depth

116mm

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

Miniature circuit breaker, 1p - 10ka. 1 module, characteristic c, 4a

Related links