Allen Bradley 1492-SPM Miniature Circuit Breaker, 1-Pole, 5A, Type D, 277V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 125-1497
- Distrelec Article No.:
- 302-26-669
- Mfr. Part No.:
- 1492-SPM1D050
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR434.04
FREE delivery for orders over RM 500.00
Limited stock
- 21 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR434.04 |
*price indicative
- RS Stock No.:
- 125-1497
- Distrelec Article No.:
- 302-26-669
- Mfr. Part No.:
- 1492-SPM1D050
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 5A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | 1492-SPM | |
| Terminal Type | Clamp | |
| IP Rating | IP20 | |
| Width | 74mm | |
| Standards/Approvals | CE, UL, RoHS, CSA | |
| Depth | 88mm | |
| Height | 88mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 5A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series 1492-SPM | ||
Terminal Type Clamp | ||
IP Rating IP20 | ||
Width 74mm | ||
Standards/Approvals CE, UL, RoHS, CSA | ||
Depth 88mm | ||
Height 88mm | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- BG
Allen Bradley Mini Circuit Breaker, 10kA Breaking Capacity, 5A Current Rating- 1492-SPM1D050
Looking for a reliable solution for safeguarding your electrical appliances and equipment? This 5A (ampere) miniature circuit breaker (MCB) from Rockwell Automation's Allen Bradley range instantly disconnects the power supply when faults like earth leakages or short circuits occur. It's an essential safety device that minimises the risks of fatal shocks and damage to equipment. Install this high-performance MCB to reduce production downtimes caused by electrical problems. You can use this unit with electrical installations in industrial and commercial settings.
What is an MCB?
• Type-D tripping for use with very high inductive loads and inrush currents for applications like medical imaging and welding equipment• IP20 (ingress protection) rating indicates finger-safety• DIN rail mounting allows for quick and easy installations
Standards and Certifications
• UL (Underwriters' Laboratories)• CSA (Canadian Standards Association)• CE (Conformité Européenne)• CCC (China Compulsory Certificate)• VDE (Verband der Elektrotechnik)• RoHS (Restriction of Hazardous Substances)
How does an MCB work?
Continuous overcurrent flowing through an MCB heats the internal bimetallic strip, causing it to bend. This bending releases a mechanical latch that opens electrical contacts and breaks the connection to cut off the power supply.
Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type D
Safeguard your electrical circuits with the general purpose 1492-SPM Type D Miniature Circuit Breakers by Allen Bradley. These circuit breakers offer high performance and ensure enhanced protection for equipment.
These MCBs have instantaneous breaking time and feature type D tripping. They are available in 1, 2 and 3 pole versions to suit your application. The 1492-SPM miniature circuit breakers are current limiting and can be easily mounted on a DIN rail. These units are also IP20 finger-safe for greater protection, and they have dual terminals for wiring and bus bar flexibility. These dependable MCBs help to prevent downtime from nuisance tripping as they also have superior shock and vibration resistance. The 1492-SPM series allows installation of up to six accessories on the same circuit breaker so that you can optimise your safety system with ease.
Type D MCBs are usually used for specific industrial and commercial applications with very high inductive loads and where high inrush current frequently occurs, for example with x-ray machines, large winding motors, transformers, and welding equipment. A type D MCB will trip instantly at a rate of ten to twenty-five times its rated current.
Features and Benefits:
• Instantaneous break time
• Can be DIN rail mounted for fast and simple installation
• Available in 1, 2 or 3 pole versions to meet your requirements
• Clear visibility of contact state due to indicator window: red for closed, green for open
• Thermal-magnetic tripping mechanism
• Screw Terminals
• Environmentally friendly - RohS compliant and fully recyclable
• Usable even in extreme ambient conditions due to 40 ˚C (104 °F) calibration temperature
Certifications:
UL Recognised
CSA Certified
CE Marked
CCC Certified
VDE Certified
RoHS Compliant
Standards:
UL 1077
CSA C22.2 No. 235
EN 60947-2
GB 14048.2
Allen Bradley MCBs
Related links
- Allen Bradley 1492-SPM Miniature Circuit Breaker 2A 277V ac AC 10 kA Breaking Capacity
- Allen Bradley 1492-SPM Miniature Circuit Breaker 6A 277V ac AC 10 kA Breaking Capacity
- Allen Bradley 1492-SPM Miniature Circuit Breaker 25A 277V ac AC 10 kA Breaking Capacity
- Allen Bradley 1492-SPM Miniature Circuit Breaker 6A 480V ac AC 10 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 5A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 5A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 5A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 35A 277V ac AC 15 kA Breaking Capacity
