Hager NGN NGN Circuit Breaker, 3-Pole, 4A, Type D, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 599-911
- Mfr. Part No.:
- NGN304
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR1,649.85
- RS Stock No.:
- 599-911
- Mfr. Part No.:
- NGN304
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Range | NGN | |
| Series | NGN | |
| Terminal Type | Screw | |
| Width | 52.5mm | |
| Height | 83mm | |
| Standards/Approvals | IEC 60898-1 | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 4A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Range NGN | ||
Series NGN | ||
Terminal Type Screw | ||
Width 52.5mm | ||
Height 83mm | ||
Standards/Approvals IEC 60898-1 | ||
Depth 70mm | ||
The Hager Circuit breaker with a capacity of 4 amps, is designed to protect electrical circuits against overloads and short circuits. Its breaking capacity of 6 to 10 kA and its D curve allow for rapid disconnection in the event of moderate overcurrents, ideal for tertiary installations. Thanks to its terminals aligned on 3 modules.
Compact and optimizes the space used in the electrical panel
Mounting position within 360°

