Hager Hager NGN Circuit Breaker, 3P, 40A Curve D, 400V AC, 10 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
599-790
Mfr. Part No.:
NGN340
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type D

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Hager

Series

NGN

COO (Country of Origin):
PL
The Hager Circuit breaker with a capacity of 40 amps, is designed to protect electrical circuits against overloads and short circuits. Its breaking capacity of 6 to 10 kA and its D curve allow for rapid disconnection in the event of moderate overcurrents, ideal for tertiary installations. Thanks to its terminals aligned on 3 modules.

REACH compliant
RoHS compliant
Compact and optimizes the space used in the electrical panel

Related links