ABB S203L Miniature Circuit Breaker, 3-Pole, 50 A, Type C, 400 V ac AC, 6 kA Breaking Capacity

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-394
Mfr. Part No.:
2CDS243701R0504
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

50 A

Tripping Characteristics

Type C

Rated AC Voltage

400 V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Series

S203L

Terminal Type

Screw

IP Rating

IP40

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

69mm

Height

85mm

Width

52.5 mm

Reset Actuator Type

Toggle

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is engineered to deliver robust performance in electrical systems while ensuring safety and reliability. With an advanced design tailored for three-phase operation, this breaker becomes suitable for applications demanding precise protection against overloads and short circuits. This product is ideal for professionals in the electrical industry, providing peace of mind with its high breaking capacity and dependable operation, even in challenging environments. Whether you're enhancing an existing system or embarking on new projects, it stands out as an essential component in modular circuit protection.

Complies with IEC/EN standards, ensuring international safety compliance

Compact footprint facilitates seamless installation in confined spaces

High breaking capacity protects systems from severe overload conditions

Toggle actuator offers simple and intuitive operation

Robust environmental resistance, ideal for various industrial settings

Available accessories enhance functionality and customisation options

Recently viewed