- RS Stock No.:
- 908-6933
- Manufacturer:
- RS PRO
26 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 10
MYR80.13
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR80.13 | MYR8.013 |
5 + | MYR65.95 | MYR6.595 |
*price indicative |
- RS Stock No.:
- 908-6933
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Shield Anchor - Loose Bolt
A torque controlled shield anchor suitable for use in concrete and solid brickwork.
Shield anchor loose bolt made of carbon steel
Zinc plated and yellow passivated min 5μm
Zinc plated and yellow passivated min 5μm
Specifications
Attribute | Value |
---|---|
Thread Size | M12 |
Type | Shield Anchor Loose Bolt |
Length | 75mm |
Fixing Hole Diameter | 20mm |
Maximum Fixing Thickness | 60mm |
Material | Carbon Steel |