RS PRO Carbon Steel Shield Anchor Loose Bolt M12 x 75 mm 20 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

MYR139.98

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
1 - 4MYR139.98MYR13.998
5 +MYR115.21MYR11.521

*price indicative

RS Stock No.:
908-6930
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M12

Product Type

Shield Anchor Loose Bolt

Sub Type

Shield Anchor Loose Bolt

Drill Diameter

20 mm

Length

75mm

Maximum Fixing Thickness

40mm

Material

Carbon Steel

Finish

Passivated Zinc Plated

Standards/Approvals

No

RoHS Status: Exempt

Shield Anchor - Loose Bolt


A torque controlled shield anchor suitable for use in concrete and solid brickwork.

Shield anchor loose bolt made of carbon steel

Zinc plated and yellow passivated min 5μm

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy