Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576355
- RS Stock No.:
- 651-974
- Mfr. Part No.:
- VABM-B10-20E-N38-6
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR559.28
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR559.28 |
*price indicative
- RS Stock No.:
- 651-974
- Mfr. Part No.:
- VABM-B10-20E-N38-6
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 6 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 576355 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 6 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 576355 | ||
- COO (Country of Origin):
- HU
The Festo Manifold block VABM series is engineered for optimal pneumatic control, designed to accommodate up to six valve positions. This robust product features an aluminium alloy construction that ensures durability and corrosion resistance, making it suitable for various operational conditions. With options for versatile mounting, this manifold block offers a reliable solution for enhancing the efficiency of pneumatic systems. Its thoughtful design integrates multiple pneumatic connections, allowing for seamless integration into existing setups. Additionally, the manifold block is RoHS-compliant, ensuring that it meets environmental standards, making it a responsible choice for modern industries.
Constructed from wrought aluminium alloy for enhanced durability
Accommodates a maximum of six valve positions for versatile applications
Offers optional mounting position to suit various installation scenarios
RoHS compliant materials ensure alignment with environmental regulations
Corrosion resistance class CRC 2 allows operation in moderate corrosion environments
Lightweight at just 1425 g enhancing ease of handling and installation
Accommodates a maximum of six valve positions for versatile applications
Offers optional mounting position to suit various installation scenarios
RoHS compliant materials ensure alignment with environmental regulations
Corrosion resistance class CRC 2 allows operation in moderate corrosion environments
Lightweight at just 1425 g enhancing ease of handling and installation
Related links
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576457
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026274
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026310
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576379
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576353
- Festo VABM-B10 series 3 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576352
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576358
- Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576354
