Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576379

N

Subtotal (1 unit)*

MYR317.94

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR317.94

*price indicative

RS Stock No.:
651-571
Mfr. Part No.:
VABM-B10-20-N38-6-P53
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

6

Connection Port Thread

NPT 3/8

Manufacturer Series

VABM-B10

Type

Common Supply Manifold

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

576379

COO (Country of Origin):
HU
The Festo Common Supply Manifold is designed to streamline the pneumatic connection for various applications. It enables efficient distribution of air supply across multiple systems, ensuring optimal performance in fluid control tasks. With a robust construction using wrought aluminium alloy, it is ideal for environments where space and reliability are paramount. The manifold supports a maximum of six valve positions, making it a versatile choice for a range of operations. Its specified grid dimension of 22 mm allows for flexible installation and integration into existing systems, providing users with significant operational flexibility.

Robustly built from wrought aluminium alloy for durability
Supports a maximum of six valve positions for versatile applications
Grid dimension of 22 mm offers flexibility in installation and integration
Optional mounting positions cater to specific operational needs
Meets LABS (PWIS) conformity for increased safety and compliance
Lightweight design at just 395 g aids in ease of handling and installation
Pneumatic connection features a standard 3/8 NPT port for compatibility
RoHS-compliant materials signal environmental responsibility

Related links