Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026233
- RS Stock No.:
- 651-584
- Mfr. Part No.:
- VABM-B10-25-N12-7-P53
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR455.08
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR455.08 |
*price indicative
- RS Stock No.:
- 651-584
- Mfr. Part No.:
- VABM-B10-25-N12-7-P53
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 7 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Common Supply Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026233 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 7 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Common Supply Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026233 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Common Supply Manifold is an essential component designed to streamline pneumatic connections in various applications. It features a robust grid dimension of 27.5 mm, allowing for efficient integration into existing systems. This manifold not only supports a maximum of seven valve positions but is also crafted from a lightweight, RoHS-compliant aluminium alloy, ensuring both durability and compliance with modern standards. Its optional mounting position enhances versatility, making it suitable for various installation scenarios. With moderate corrosion resistance and adherence to VDMA24364-B1/B2-L standards, this manifold is built to withstand challenging environments while maintaining optimal performance.
Grid dimension of 27.5 mm for efficient system integration
Supports up to seven valve positions for versatile applications
Constructed from RoHS-compliant wrought aluminium alloy for durability
Offers optional mounting positions to suit various installation needs
Provides moderate corrosion resistance suitable for challenging environments
Lightweight design at 668 g for easy handling and installation
Pneumatic connection features 1/2 NPT port for standardised fittings
Supports up to seven valve positions for versatile applications
Constructed from RoHS-compliant wrought aluminium alloy for durability
Offers optional mounting positions to suit various installation needs
Provides moderate corrosion resistance suitable for challenging environments
Lightweight design at 668 g for easy handling and installation
Pneumatic connection features 1/2 NPT port for standardised fittings
Related links
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026232
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026230
- Festo VABM-B10 series 10 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026236
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026229
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026257
- Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576381
- Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576378
- Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576375
