Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026230
- RS Stock No.:
- 651-583
- Mfr. Part No.:
- VABM-B10-25-N12-4-P53
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR310.19
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR310.19 |
*price indicative
- RS Stock No.:
- 651-583
- Mfr. Part No.:
- VABM-B10-25-N12-4-P53
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 4 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Common Supply Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026230 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 4 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Common Supply Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026230 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Common Supply Manifold is designed to streamline pneumatic connectivity for automated systems. This manifold facilitates the efficient distribution of air supply across multiple valve positions, enabling smoother operation and higher flexibility in mounting configurations. Crafted with a durable wrought aluminium alloy, it is perfectly suited for moderate corrosion environments, ensuring longevity and reliability. Weighing just 422 grams, its lightweight design does not compromise on strength, allowing for varied positioning options while adhering to strict RoHS compliance standards.
Grid dimension optimised at 27.5 mm for flexible integration
Optional mounting position offers versatility in installation
Supports up to 4 valve positions for enhanced functionality
LABS (PWIS) conformity assures contamination-free operation
Mounting via bracket allows for secure and reliable attachment
Pneumatic connection with 1/2 NPT ensures standard compatibility
Constructed from RoHS-compliant materials for environmental safety
Optional mounting position offers versatility in installation
Supports up to 4 valve positions for enhanced functionality
LABS (PWIS) conformity assures contamination-free operation
Mounting via bracket allows for secure and reliable attachment
Pneumatic connection with 1/2 NPT ensures standard compatibility
Constructed from RoHS-compliant materials for environmental safety
Related links
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026233
- Festo VABM-B10 series 10 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026236
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026232
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026229
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026254
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026290
- Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576381
- Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576378
