SMC VQC1000 series 6 station One-Touch Fitting 6 mm Manifold Base, VV5QC11-06C6SD0

Subtotal (1 unit)*

MYR952.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR952.68

*price indicative

RS Stock No.:
363-065
Mfr. Part No.:
VV5QC11-06C6SD0
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

6

Connection Port Thread

One-Touch Fitting 6 mm

Manufacturer Series

VQC1000

Type

Manifold Assembly

Body Material

Zinc

Model Number

VV5QC11-06C6SD0

COO (Country of Origin):
JP
The SMC Fieldbus connector base, compact size and high flow capacity up to 4,350 l/min.

Power consumption 0.4 W (low power model)
Power consumption 0.95 W (standard model)

Related links