SMC VQC1000 series 4 station One-Touch Fitting 6 mm Manifold Base, VV5QC11-04C6SD0
- RS Stock No.:
- 363-063
- Mfr. Part No.:
- VV5QC11-04C6SD0
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR700.65
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR700.65 |
*price indicative
- RS Stock No.:
- 363-063
- Mfr. Part No.:
- VV5QC11-04C6SD0
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 4 | |
| Connection Port Thread | One-Touch Fitting 6 mm | |
| Manufacturer Series | VQC1000 | |
| Type | Manifold Assembly | |
| Body Material | Zinc | |
| Model Number | VV5QC11-04C6SD0 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 4 | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Manufacturer Series VQC1000 | ||
Type Manifold Assembly | ||
Body Material Zinc | ||
Model Number VV5QC11-04C6SD0 | ||
- COO (Country of Origin):
- JP
The SMC Fieldbus connector base offers a compact size with high flow capacity, supporting up to 4,350 l/min.
Power consumption 0.4 W (low power model)
Power consumption 0.95 W (standard model)
Power consumption 0.95 W (standard model)
Related links
- SMC VQC1000 series 6 station One-Touch Fitting 6 mm Manifold Base, VV5QC11-06C6SD0
- SMC VV5QC11 series 5 station One-Touch Fitting 6 mm Manifold for use with VQC1000, VV5QC11-05C6SD0
- SMC VQC2000 series 4 station One-Touch Fitting 6 mm Manifold Base, VV5QC21-04C6MD0
- SMC SV1000 series 12 station One-Touch Fitting 6 mm Manifold Base, SS5V1-W10S10D-12B-C6
- SMC SYJ5000 series 6 station One-Touch Fitting 6 mm Manifold Base, SS5YJ5-42-06-C6F-Q
- SMC SY5000 series 8 station G One-touch Fitting 6 mm Manifold Base, SS5Y5-41-08-C6F-Q
- SMC SY3000 series 7 station G One-touch Fitting 6 mm Manifold Base, SS5Y3-41-07-C6F-Q
- SMC SY5000 series 6 station G One-touch Fitting 6 mm Manifold Base, SS5Y5-41-06-C6F-Q
