Brady Vinyl Social Distancing Mask Sign
- RS Stock No.:
- 213-0986
- Mfr. Part No.:
- 3D-COV-M016-BL
- Manufacturer:
- Brady
Subtotal (1 unit)**
MYR151.39
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR151.39 |
**price indicative
- RS Stock No.:
- 213-0986
- Mfr. Part No.:
- 3D-COV-M016-BL
- Manufacturer:
- Brady
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Brady | |
Sign Description | Mask | |
Material | Vinyl | |
Height | 435 mm | |
Sign Text/Symbol | Symbol | |
COVID Related | Yes | |
Colour | Blue/White | |
Width | 435mm | |
Select all | ||
---|---|---|
Brand Brady | ||
Sign Description Mask | ||
Material Vinyl | ||
Height 435 mm | ||
Sign Text/Symbol Symbol | ||
COVID Related Yes | ||
Colour Blue/White | ||
Width 435mm | ||
Related links
- Brady Vinyl Social Distancing Social Distance Sign
- RS PRO Vinyl Social Distancing 2m Apart Floor Sign, Self-Adhesive 200mm
- RS PRO PVC Social Distancing Floor Mat Stop Floor Sign, Self-Adhesive 350mm
- Brady Laminated Polyester B-7541 Mandatory Wear Face Mask Sign
- RS PRO Vinyl Mandatory Mask Sign With Pictogram Only Text
- Brady PET Mandatory Mask Sign With Pictogram Only Text
- Social Distancing Floor Mats
- RS PRO Zone Working Kit