RS PRO Polyurethane Striking Tool Replaceable Face
- RS Stock No.:
- 747-560
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR77.15
FREE delivery for orders over RM 500.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR77.15 |
*price indicative
- RS Stock No.:
- 747-560
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Striking Tool | |
| Replaceable Face | Yes | |
| Head Material | Polyurethane | |
| Face Material | Polyurethane | |
| Handle Material | Polyurethane | |
| Head Diameter | 50mm | |
| Overall Length | 50mm | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Striking Tool | ||
Replaceable Face Yes | ||
Head Material Polyurethane | ||
Face Material Polyurethane | ||
Handle Material Polyurethane | ||
Head Diameter 50mm | ||
Overall Length 50mm | ||
Height Safe No | ||
- COO (Country of Origin):
- IT
The RS PRO Interchangeable striking tip is crafted from high-quality polyurethane for durability and non-marring performance. designed for easy replacement on compatible mallets, this tip provides controlled impact and shock absorption.
Entirely MADE of Durable polyurethane for long-lasting performance
Non Marring impact hence Ideal for delicate surfaces and precision work
Designed for quick and secure fitting on compatible mallets
Reduces vibration and rebound during use
Suitable for assembly, maintenance, and repair tasks
