Gedore Mallet

N

Subtotal (1 unit)*

MYR147.99

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR147.99

*price indicative

RS Stock No.:
602-732
Mfr. Part No.:
8826070
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Mallet

Head Material

Rubber

Handle Material

Ash

Head Diameter

90mm

Overall Length

380mm

Standards/Approvals

DIN 5128-90

RoHS Status: Exempt

COO (Country of Origin):
CN
The Gedore Rubber mallet is expertly designed to deliver precise striking power while ensuring the integrity of the surface being worked on. Crafted with a hardness rating of 90 Shore A, this mallet is Ideal for various tasks that require a firm yet gentle touch. Featuring a Durable ash handle that provides excellent grip and control, it is not only functional but also comfortable to use for extended periods. The mallet's structured head, with a diameter of 90 mm, effectively disperses force evenly, making it suitable for both professional and DIY applications. Whether you're assembling furniture or performing delicate tasks, this rubber mallet stands out for its reliability and efficiency.

Constructed with high quality rubber that offers both durability and shock absorption

Ash handle ensures a secure grip and ease of use during prolonged tasks

Complies with DIN 5128 90 specifications, signalling its industry standard reliability

Designed with two flat surfaces for versatility across a range of applications

Total length of 380 mm provides optimal reach and control in various working conditions

Maintenance friendly material ensures longevity and consistent performance over time