Legrand Europe Mains Connector, 16A Black, Grey, Cable Mount Polymer
- RS Stock No.:
- 705-0863
- Mfr. Part No.:
- 0 501 76
- Manufacturer:
- Legrand
Bulk discount available
Subtotal (1 unit)**
MYR42.52
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 9 | MYR42.52 |
10 - 24 | MYR41.63 |
25 + | MYR40.38 |
**price indicative
- RS Stock No.:
- 705-0863
- Mfr. Part No.:
- 0 501 76
- Manufacturer:
- Legrand
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Kopp Europe Mains Connector Cable Mount Rubber, 250 V
- MENNEKES Europe Mains Connector Cable Mount Thermoplastic Screw, 230 V
- LK Denmark Mains Plug Cable Mount Polymer, 250 V
- Legrand Grey Cable Clip, 7mm Max. Bundle
- Legrand Europe to USA Travel Adapter, Rated At 16A
- HARTING Italy Mains Connector Panel Mount Screw, 250 V
- HARTING German Mains Connector Panel Mount Screw, 250 V
- Legrand German Mains Plug Cable Mount Screw