MENNEKES Europe Mains Connector, 16A Orange, Cable Mount Thermoplastic Screw, 230 V
- RS Stock No.:
- 358-9180
- Distrelec Article No.:
- 304-22-945
- Mfr. Part No.:
- 10842
- Manufacturer:
- MENNEKES
Bulk discount available
Subtotal (1 unit)**
MYR166.47
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 4 | MYR166.47 |
5 - 14 | MYR162.96 |
15 + | MYR158.08 |
**price indicative
- RS Stock No.:
- 358-9180
- Distrelec Article No.:
- 304-22-945
- Mfr. Part No.:
- 10842
- Manufacturer:
- MENNEKES
Related links
- MENNEKES German Mains Plug Cable Mount Thermoplastic Screw, 230 V
- MENNEKES French / German Mains Plug Cable Mount Thermoplastic Screw, 230 V
- Kopp Europe Mains Connector Cable Mount Rubber, 250 V
- Legrand Europe Mains Connector Grey, Cable Mount Polymer
- MENNEKES Mains Plug Wall Mount Screw, 230 V
- Siemens German Mains Plug DIN Rail Mount Screw, 230 V
- HARTING Italy Mains Connector Panel Mount Screw, 250 V
- HARTING German Mains Connector Panel Mount Screw, 250 V