Phoenix Contact German Mains Sockets, 16A, DIN Rail, 250 V
- RS Stock No.:
- 201-5197
- Mfr. Part No.:
- 0804032
- Manufacturer:
- Phoenix Contact
Bulk discount available
Price Each (In a Pack of 5)**
MYR97.914
Temporarily out of stock - back order for despatch 11/02/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
5 - 20 | MYR97.914 | MYR489.57 |
25 + | MYR88.122 | MYR440.61 |
**price indicative
- RS Stock No.:
- 201-5197
- Mfr. Part No.:
- 0804032
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact German Mains Sockets DIN Rail, 250 V
- Phoenix Contact German Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact German Mains Sockets DIN Rail, 250 V
- Phoenix Contact Swiss Mains Sockets DIN Rail, 250 V
- Phoenix Contact Italy Mains Sockets DIN Rail, 250 V
- Phoenix Contact Denmark Mains Sockets DIN Rail, 250 V
- RS PRO 175mm LCD Inclinometer