- RS Stock No.:
- 201-3887
- Mfr. Part No.:
- 0804151
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 10/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 2)
MYR292.90
Units | Per Unit | Per Pack* |
2 - 8 | MYR292.90 | MYR585.80 |
10 + | MYR263.60 | MYR527.20 |
*price indicative |
- RS Stock No.:
- 201-3887
- Mfr. Part No.:
- 0804151
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix double socket has type N pin connector pattern with push-in spring connection method and LED display. It used polyamide material and DIN rail mounting type. Its colour is green.
Ambient temperature is -20 °C to 60 °C
Its width is 90 mm
Its width is 90 mm
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Current Rating | 10A |
Mounting Type | DIN Rail |
Voltage Rating | 250 V |
Gender | Female |