Phoenix Contact German Mains Sockets, 16A, DIN Rail, 250 V
- RS Stock No.:
- 201-3811
- Mfr. Part No.:
- 0804034
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)**
MYR510.63
Temporarily out of stock - back order for despatch 10/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
5 - 20 | MYR102.126 | MYR510.63 |
25 + | MYR99.062 | MYR495.31 |
**price indicative
- RS Stock No.:
- 201-3811
- Mfr. Part No.:
- 0804034
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact German Mains Sockets DIN Rail, 250 V
- Phoenix Contact German Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact German Mains Sockets DIN Rail, 250 V
- Phoenix Contact Swiss Mains Sockets DIN Rail, 250 V
- Phoenix Contact Italy Mains Sockets DIN Rail, 250 V
- Phoenix Contact Denmark Mains Sockets DIN Rail, 250 V
- RS PRO 175mm LCD Inclinometer