Phoenix Contact Mains Sockets, 20A, DIN Rail, 250 V
- RS Stock No.:
- 201-3787
- Mfr. Part No.:
- 0804143
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)**
MYR338.61
Temporarily out of stock - back order for despatch 03/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
5 - 20 | MYR67.722 | MYR338.61 |
25 + | MYR60.948 | MYR304.74 |
**price indicative
- RS Stock No.:
- 201-3787
- Mfr. Part No.:
- 0804143
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact Mains Sockets DIN Rail, 250 V
- Phoenix Contact Mains Sockets DIN Rail
- Phoenix Contact Mains Sockets DIN Rail, 250 V
- Phoenix Contact Mains Sockets DIN Rail, 250 V
- Phoenix Contact Mains Sockets DIN Rail, 250 V
- Phoenix Contact Denmark Mains Sockets DIN Rail, 250 V
- Phoenix Contact German Mains Sockets DIN Rail, 250 V
- Phoenix Contact USA Mains Sockets DIN Rail, 125 V