- RS Stock No.:
- 201-3740
- Mfr. Part No.:
- 0804035
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 13/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR106.808
Units | Per Unit | Per Pack* |
5 - 20 | MYR106.808 | MYR534.04 |
25 + | MYR96.128 | MYR480.64 |
*price indicative |
- RS Stock No.:
- 201-3740
- Mfr. Part No.:
- 0804035
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact Socket with CF pin connector pattern type. It has a Push-in spring connection type. This socket is compatible for mounting on a DIN rail in the service interface or direct mounting and it can be operated on input voltage of 250 V AC.
V0 flammability rating according to UL 94
-20°C to 60°C ambient temperature
Polyamide insulating material
-20°C to 60°C ambient temperature
Polyamide insulating material
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | Germany |
Current Rating | 16A |
Mounting Type | DIN Rail |
Number of USB Sockets | 0 |
Voltage Rating | 250 V |
Gender | Female |