Eclipse Block Ceramic Magnet 10 mm 5 mm
- RS Stock No.:
- 609-695
- Mfr. Part No.:
- E1200
- Manufacturer:
- Eclipse
This image is representative of the product range
Subtotal (1 bag of 4 units)*
MYR149.88
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR149.88 | MYR37.47 |
*price indicative
- RS Stock No.:
- 609-695
- Mfr. Part No.:
- E1200
- Manufacturer:
- Eclipse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Ceramic Magnet | |
| Magnet Type | Block | |
| Width/Diameter | 10mm | |
| Thickness | 5mm | |
| Length | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Ceramic Magnet | ||
Magnet Type Block | ||
Width/Diameter 10mm | ||
Thickness 5mm | ||
Length 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
