RS PRO Slot M4 Raised (Countersunk) Brass Machine Screw DIN 964 x 30mm
- RS Stock No.:
- 482-9704
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-9704
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Raised (Countersunk) | |
| Drive Type | Slot | |
| Length Metric | 30mm | |
| Thread Size Metric | M4 | |
| Material | Brass | |
| Standards Met | DIN 964 | |
| Finish | Nickel Plated | |
| Thread Pitch | 0.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Raised (Countersunk) | ||
Drive Type Slot | ||
Length Metric 30mm | ||
Thread Size Metric M4 | ||
Material Brass | ||
Standards Met DIN 964 | ||
Finish Nickel Plated | ||
Thread Pitch 0.7mm | ||
- COO (Country of Origin):
- TW
Metric Thread Nickel Plated Brass
Nickel plated brass finish to resist tarnishing
M3·5 sizes particularly suitable for use with electrical wiring accessories
Also nickel finish suits most electrical switch and socket finishes
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot M4 Raised (Countersunk) Brass Machine Screws DIN 964 x 8.0mm
- RS PRO Slot M3.5 Raised (Countersunk) Brass Machine Screws DIN 964 x 16.0mm
- RS PRO Slot M3.5 Raised (Countersunk) Brass Machine Screws DIN 964 x 12.0mm
- RS PRO Slot M3.5 Raised (Countersunk) Brass Machine Screws DIN 964 x 30.0mm
- RS PRO Slot M3.5 Raised (Countersunk) Brass Machine Screws DIN 964 x 50.0mm
- RS PRO Slot M3.5 Raised (Countersunk) Brass Machine Screws DIN 964 x 60.0mm
- RS PRO Slot M3.5 Raised (Countersunk) Brass Machine Screws DIN 964 x 75.0mm
- RS PRO Slot M3.5 Raised (Countersunk) Brass Machine Screws DIN 964 x 25.0mm

