Serious LED Machine Light, 110 → 240 V ac, IP65, 700mm Arm Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
772-3047
Mfr. Part No.:
14359
Manufacturer:
Serious
Find similar products by selecting one or more attributes.
Select all

Brand

Serious

Lamp Type

LED

Light Style

Flexible Arm

Voltage Rating

110 → 240 V

Wattage

5 W

Arm Length

700mm

Arm Type

Flexible

IP Rating

IP65

Maximum Reach

700mm

Integral transformer

Yes

Cable Length

2m

COO (Country of Origin):
GB

Flexible Arm LED MR16 Machine Lights


Long flexible arm 5W LED machine lights
700 mm arm length
LED MR16 lamp supplied
Choice of remote or integral LED driver (7723022 = integral driver and universal mains cable set, 7723031 = universal external plug in driver, 7723040 = integral driver and universal mains cable set, 7723047 = integral driver with universal mains cable set)
Cables are all 2 metres in length


Serious Brands Machine Lights