- RS Stock No.:
- 693-3754
- Mfr. Part No.:
- RL 70CE-124H
- Manufacturer:
- Waldmann
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 693-3754
- Mfr. Part No.:
- RL 70CE-124H
- Manufacturer:
- Waldmann
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Acrylic Tube Light
Internal high frequency control gear eliminates flicker and reduces operating temperatures
70mm dia. acrylic tube, 5mm thick, provides good impact protection and UV stability
Glass fibre reinforced polyamide
End caps can be easily removed for lamp changing then resealed by hand
Plug in electrical terminals
Slide out gear tray allow easy removal for lamp changing etc.
Supplied with lamps
Mounting Bracket (stock no. 321-6719) available separately
70mm dia. acrylic tube, 5mm thick, provides good impact protection and UV stability
Glass fibre reinforced polyamide
End caps can be easily removed for lamp changing then resealed by hand
Plug in electrical terminals
Slide out gear tray allow easy removal for lamp changing etc.
Supplied with lamps
Mounting Bracket (stock no. 321-6719) available separately
Specifications
Attribute | Value |
---|---|
Lamp Type | Acrylic |
Lamp Supplied | Yes |
Voltage Rating | 277 V |
Wattage | 24 W |
IP Rating | IP67 |
Maximum Reach | 495mm |
Length | 475 mm |