Waldmann LED Machine Light, 24 V dc, 390mm Arm Length
- RS Stock No.:
- 231-8287
- Mfr. Part No.:
- 114315000-00806635
- Manufacturer:
- Waldmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 231-8287
- Mfr. Part No.:
- 114315000-00806635
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Lamp Supplied | No | |
| Light Style | Linear Fixed | |
| Voltage Rating | 24 V dc | |
| Wattage | 28 W | |
| Arm Length | 390mm | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Lamp Supplied No | ||
Light Style Linear Fixed | ||
Voltage Rating 24 V dc | ||
Wattage 28 W | ||
Arm Length 390mm | ||
- COO (Country of Origin):
- DE
Acuria APA 4000/850/MS 170x390 mm (3800 lm)
The Waldmann surface-mounted luminaire ACURIA is the most powerful, with the most efficient lighting technology. From its perfect impermeability and optimum protection against high temperatures, to the best cable protection and simplest installation, and the easiest operation with seamless integration. It is superlative in every way. It takes our expertise in engineering machine luminaires to a whole new level in precision and conception, design and construction.
The most powerful, cutting edge LEDs to ensure ideal working conditions at all times
Convenient dimming to deliver lighting tailored to any task
Glare-free luminaires to ensure perfect visibility from every angle
A highly flexible connection in the form of a rotatable M12 connector plug that eliminates the need to stock other variants
The end-to-end quality, sturdiness and reliability that Waldmann customers have come to expect
Purpose-driven design combining the expertise of Waldman and acclaimed product designer Dominic Schindler that integrates seamlessly with the machine
Temperature-sensing luminous flux of 3800 lm
A snap-in mechanism for affixing the luminaire to the machine surface without the need for tools
Standardised controls thanks to digital inputs
A fixture milled from a solid billet to eliminate unnecessary seals
A flat, almost flush fit against the machine surface thats achieved without screws
Convenient dimming to deliver lighting tailored to any task
Glare-free luminaires to ensure perfect visibility from every angle
A highly flexible connection in the form of a rotatable M12 connector plug that eliminates the need to stock other variants
The end-to-end quality, sturdiness and reliability that Waldmann customers have come to expect
Purpose-driven design combining the expertise of Waldman and acclaimed product designer Dominic Schindler that integrates seamlessly with the machine
Temperature-sensing luminous flux of 3800 lm
A snap-in mechanism for affixing the luminaire to the machine surface without the need for tools
Standardised controls thanks to digital inputs
A fixture milled from a solid billet to eliminate unnecessary seals
A flat, almost flush fit against the machine surface thats achieved without screws
