Sunnex Fluorescent Machine Light, 230 V ac, IP20, 500mm Arm Length
- RS Stock No.:
- 856-027
- Mfr. Part No.:
- 14810
- Manufacturer:
- Sunnex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 856-027
- Mfr. Part No.:
- 14810
- Manufacturer:
- Sunnex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex | |
| Lamp Type | Fluorescent | |
| Voltage Rating | 230 V | |
| Light Style | Flexible Arm | |
| Wattage | 9 W | |
| Arm Length | 500mm | |
| Arm Type | Flexible Neck | |
| IP Rating | IP20 | |
| Maximum Reach | 500mm | |
| Integral transformer | No | |
| Cable Length | 2m | |
| Select all | ||
|---|---|---|
Brand Sunnex | ||
Lamp Type Fluorescent | ||
Voltage Rating 230 V | ||
Light Style Flexible Arm | ||
Wattage 9 W | ||
Arm Length 500mm | ||
Arm Type Flexible Neck | ||
IP Rating IP20 | ||
Maximum Reach 500mm | ||
Integral transformer No | ||
Cable Length 2m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Flexible Arm Long, Fluorescent Task Light
A high quality light with a 500mm flexible arm
Integral 230V ballast to power the 9W compact fluorescent lamp (supplied)
A variety of mounting options are available separately
Integral 230V ballast to power the 9W compact fluorescent lamp (supplied)
A variety of mounting options are available separately