Phoenix Contact PLD M 260 LED Machine Light, 24 V dc, 24 V dc, 24 V dc, 560mm Arm Length

Subtotal (1 unit)*

MYR3,137.88

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,137.88

*price indicative

RS Stock No.:
135-988
Mfr. Part No.:
2702485
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Lamp Type

LED

Series

PLD M 260

Luminosity

1350 lm

Voltage Rating

24 V dc, 24 V dc, 24 V dc

Wattage

18 W

Arm Length

560mm

COO (Country of Origin):
DE
The Phoenix Contact LED Machine Light is designed for use in harsh environments, providing illumination inside or on machinery. With a 70mm diameter, it offers easy mechanical replacement of traditional tube lights.

IP67 protection and resistance to cooling agents and lubricants for use in machine tools
Can withstand high temperatures vibrations and shocks
Safety glass for use in environments with potential mechanical strain
ETL approval for use on the North American market