LVDS Quad Line Driver
- RS Stock No.:
- 636-4647P
- Mfr. Part No.:
- DS90C031BTM
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal 10 units (supplied in a box)*
MYR72.00
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 10 - 49 | MYR7.20 |
| 50 - 99 | MYR6.85 |
| 100 + | MYR6.70 |
*price indicative
- RS Stock No.:
- 636-4647P
- Mfr. Part No.:
- DS90C031BTM
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 4 | |
| Input Type | CMOS, TTL | |
| Output Type | Driver | |
| Transmission Data Rate | 155Mbps | |
| Number of Elements per Chip | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 9.91 x 3.91 x 1.45mm | |
| Height | 1.45mm | |
| Length | 9.91mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Width | 3.91mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 4 | ||
Input Type CMOS, TTL | ||
Output Type Driver | ||
Transmission Data Rate 155Mbps | ||
Number of Elements per Chip 4 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 9.91 x 3.91 x 1.45mm | ||
Height 1.45mm | ||
Length 9.91mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Temperature +85 °C | ||
Width 3.91mm | ||
Minimum Operating Temperature -40 °C | ||
RoHS Status: Not Applicable
