RF Solutions, LoRa Module Transceiver 868MHz, -121dBm Receiver Sensitivity
- RS Stock No.:
- 122-5256
- Mfr. Part No.:
- GAMMA-868R-SO
- Manufacturer:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-5256
- Mfr. Part No.:
- GAMMA-868R-SO
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Maximum Output Power | +20dBm | |
| Receiver Sensitivity | -121dBm | |
| Protocol Type | Lora | |
| Supply Voltage | 3.6 → 15V | |
| Dimensions | 8 x 51 x 20mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Maximum Output Power +20dBm | ||
Receiver Sensitivity -121dBm | ||
Protocol Type Lora | ||
Supply Voltage 3.6 → 15V | ||
Dimensions 8 x 51 x 20mm | ||
