- RS Stock No.:
- 176-8565
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-8565
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Black LED 200W High Bay Light
RS PRO high bay LED light has an IP 65 rating meaning it is suitable for both indoor and outdoor use. This light is a suitable replacement for 400W HID fittings and comes with an integral driver and flicker free technology. This LED light offers all the benefits of LED lighting such as increased energy efficiency, improved lighting quality and longer lifespan and has great energy savings. The RS PRO LED high bay light is ideal for industrial and commercial applications such as factories and warehouses which have high ceilings.
Features and Benefits:
- 200 W operating wattage
- Hanging hook and 2 m of power flex included
- Type of Protection: IP65 – the 6 means it is completely dust tight and the 5 means it is protected against pressurised water jets from any direction
- IK rating IK08
- Light colour – cool white 4000K
- Material – aluminium body
- High luminous efficacy: up to 110 lm/W - how well a light source produces visible light
- Beam angle: 90°
- Lumen output 22,000 Lm
- Average lifetime up to 30,000 hours
- Non-dimmable
- Flicker free driver
- Dimensions 400 mm Dia x 177 mm Height
Typical Applications:
High bay LED lights are designed for use in areas with high ceilings and larger areas and feature powerful LED bulbs to focus and distribute light at a long range. High bay Led lights can also feature microwave sensor technology allowing them to operate when movement is detected, making them a high energy efficient solution. They are use in a wide range of areas including:
Industrial
Warehouses
Car Parks – Indoor and outdoor
High ceilings such as shopping centres, airports, commercial buildings, lobbies
Industrial
Warehouses
Car Parks – Indoor and outdoor
High ceilings such as shopping centres, airports, commercial buildings, lobbies
FAQs
Is this light dimmable?
No, this light is non-dimmable.
How much power do LEDs use?
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light.
How can LEDs save you money?
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
No, this light is non-dimmable.
How much power do LEDs use?
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light.
How can LEDs save you money?
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
Attribute | Value |
---|---|
Type | High Bay |
Lamp Type | LED |
Wattage | 200 W |
Voltage Rating | 220 → 240 V ac |
Dimmable | No |
Width | 360 mm |
Length | 400 mm |
Depth | 173.2 mm |