- RS Stock No.:
- 159-6324
- Mfr. Part No.:
- 6GK7142-7EX00-0AX0
- Manufacturer:
- Siemens
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR3,062.66
Units | Per Unit |
1 + | MYR3,062.66 |
- RS Stock No.:
- 159-6324
- Mfr. Part No.:
- 6GK7142-7EX00-0AX0
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Communication Module, For Use With LOGO Series, 160g Weight - 6GK7142-7EX00-0AX0
When you want to send data wirelessly in your automation network, go for this Siemens communication module. It has a radio antenna port that supports wireless transfer using GSM, UMTS and LTE standards. Two digital signals of up to 5 and 24V DC transmit info to the next layer in your system. You can install the unit in harsh environments thanks to its -20°C to +70°C operating temperature range. That makes it suitable for use in medical technology, the telecommunications industry and the automotive sector.
Features & Benefits
12 to 24V DC supply voltage rating for compatibility with standard electrical inputs
Built-in microSD slot lets you add up to 32GB of storage using a Class 6 memory card
Low 250mA maximum current consumption ensures efficient performance
IP20 rating indicates it's touch-proof and fully protected against small tools larger than 12mm, for safe maintenance
Built-in microSD slot lets you add up to 32GB of storage using a Class 6 memory card
Low 250mA maximum current consumption ensures efficient performance
IP20 rating indicates it's touch-proof and fully protected against small tools larger than 12mm, for safe maintenance
Does this unit support Ethernet communication?
Yes – the module has an RJ45 terminal, which allows data transfer at 10 or 100Mbit/s via industrial Ethernet.
What size is the communication module?
It measures up at 71.5 (W) x 90 (H) x 58.2mm (D), so it's a space-saving option.
Specifications
Attribute | Value |
---|---|
Accessory Type | Communication Module |
For Use With | LOGO Series |
Input Voltage | 24V dc |
Output Voltage | 24V |