Honeywell Roller Plunger Limit Switch, NO/NC, IP50, SPDT, Die Cast Aluminium Housing, 125V ac Max, 15A Max
- RS Stock No.:
- 821-0381
- Mfr. Part No.:
- BZE7-2RQ8-PG
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 821-0381
- Mfr. Part No.:
- BZE7-2RQ8-PG
- Manufacturer:
- Honeywell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell | |
Actuator Type | Roller Plunger | |
Pole and Throw Configuration | SPDT | |
Normal State Configuration | NO/NC | |
IP Rating | IP50 | |
Maximum Current | 15A | |
Housing Material | Die Cast Aluminium | |
Maximum AC Voltage | 125 V, 250 V, 480V | |
Maximum DC Voltage | 125 V, 250V | |
Connection Type | PG13.5 | |
Action Type | Snap Action | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +71°C | |
Mounting Orientation | Side | |
Select all | ||
---|---|---|
Brand Honeywell | ||
Actuator Type Roller Plunger | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
IP Rating IP50 | ||
Maximum Current 15A | ||
Housing Material Die Cast Aluminium | ||
Maximum AC Voltage 125 V, 250 V, 480V | ||
Maximum DC Voltage 125 V, 250V | ||
Connection Type PG13.5 | ||
Action Type Snap Action | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +71°C | ||
Mounting Orientation Side | ||