- RS Stock No.:
- 808-6951
- Mfr. Part No.:
- 8LS1
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 808-6951
- Mfr. Part No.:
- 8LS1
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
LS Medium Duty Limit Switches
The LS limit switch series from Honeywell has a long record of successful performance in industrial applications. The LS miicro switch fits in many places too small for any other dully adjustable limit switch. The 200LS switches are the original plug-in concept for reducing downtime by making changeover simple and fast.
Approvals
UL, CSA.
Specifications
Attribute | Value |
---|---|
Actuator Type | Lever |
Pole and Throw Configuration | DPDT |
Normal State Configuration | NO/NC |
Maximum Current | 10A |
Housing Material | Die Cast Zinc |
Maximum AC Voltage | 480V |
Maximum DC Voltage | 550V |
Connection Type | 1/2 in NPT |
Action Type | Snap Action |
Length | 39.9mm |
Maximum Operating Temperature | +71°C |
Minimum Operating Temperature | -29°C |
Depth | 68.6mm |
Width | 28.7mm |
Mounting Orientation | Vertical |