- RS Stock No.:
- 758-8469
- Mfr. Part No.:
- BX24A3K
- Manufacturer:
- Honeywell
Temporarily out of stock - back order for despatch 05/03/2025, delivery within 4 working days from despatch date
Added
Price Each
MYR12,323.00
Units | Per Unit |
1 + | MYR12,323.00 |
- RS Stock No.:
- 758-8469
- Mfr. Part No.:
- BX24A3K
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
Product Details
BX Series
Explosion proof limit switches designed specifically for use in hazardous location applications. The enclosure is sealed for protection against water, corrosion, dust and oil.
Ideal for outdoor use and adverse environments
Removable circular cover for access to switching elements and wiring
Rated at 10A continuous
Protected to IP67
Removable circular cover for access to switching elements and wiring
Rated at 10A continuous
Protected to IP67
Group and Category
II 2 GD EEx d IIC T6
Certificate No.
SIRA 00 ATEX 1037
Approvals
UL, CSA, NEPSI
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | SPDT |
Normal State Configuration | NO/NC |
IP Rating | IP67 |
Maximum Current | 10A |
Housing Material | Stainless Steel |
Maximum AC Voltage | 600V |
Maximum DC Voltage | 250V |
Connection Type | M20 |
Series | BX |
Action Type | Snap Action |
Length | 146.05mm |
Width | 52.32mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Depth | 72.9mm |
Mounting Orientation | Axial |