Schmersal PS116 Series Roller Lever Switch, 2NC/1NO, IP66, IP67, 6P, Plastic Housing, 240V ac ac Max, 1.5A Max
- RS Stock No.:
- 335-778
- Mfr. Part No.:
- PS116-T12-L200-H200
- Manufacturer:
- Schmersal
Subtotal (1 unit)**
MYR433.84
Temporarily out of stock - back order for despatch 01/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR433.84 |
**price indicative
- RS Stock No.:
- 335-778
- Mfr. Part No.:
- PS116-T12-L200-H200
- Manufacturer:
- Schmersal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schmersal | |
Actuator Type | Roller Lever | |
Pole and Throw Configuration | 6P | |
Normal State Configuration | 2NC/1NO | |
IP Rating | IP66, IP67 | |
Maximum Current | 1.5A | |
Housing Material | Plastic | |
Maximum AC Voltage | 240V ac | |
Series | PS116 | |
Select all | ||
---|---|---|
Brand Schmersal | ||
Actuator Type Roller Lever | ||
Pole and Throw Configuration 6P | ||
Normal State Configuration 2NC/1NO | ||
IP Rating IP66, IP67 | ||
Maximum Current 1.5A | ||
Housing Material Plastic | ||
Maximum AC Voltage 240V ac | ||
Series PS116 | ||
Related links
- Schmersal PS116 Series Roller Lever Switch IP66 6P 240V ac ac Max, 1.5A Max
- Schmersal PS116 Series Roller Plunger Switch IP66 6P 240V ac ac Max, 1.5A Max
- Schmersal PS116 Series Plunger Switch IP66 6P 240V ac ac Max, 1.5A Max
- Schmersal PS116 Series Roller Lever Switch IP66 6P 240V ac ac Max, 3A Max
- Telemecanique Sensors XCMN Series Roller Lever Limit Switch IP65 Plastic Housing 1.5A Max
- Telemecanique Sensors ZCT Series Limit Switch 2P 240V ac Max, 1.5A Max
- Telemecanique Sensors Preventa XCSMP Series Safety Interlock Switch IP67 240V ac Max, 1.5A Max
- Telemecanique Sensors OsiSense XC Series Limit Switch DP 240V ac Max, 1.5A Max