Serious 60W Light Transformer, 230V ac, 12V ac
- RS Stock No.:
- 575-964
- Mfr. Part No.:
- 12060
- Brand:
- Serious
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 575-964
- Mfr. Part No.:
- 12060
- Brand:
- Serious
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serious | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 12V ac | |
| Power Rating | 60W | |
| Dimensions | 99 x 69 x 72 mm | |
| Length | 99 mm | |
| Width | 69 mm | |
| Depth | 72 mm | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 12V ac | ||
Power Rating 60W | ||
Dimensions 99 x 69 x 72 mm | ||
Length 99 mm | ||
Width 69 mm | ||
Depth 72 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB