Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Lighting Components
Lighting Mounts
LEDVANCE Round Lamp Light Bracket
RS Stock No.:
206-8883
Mfr. Part No.:
4058075505308
Manufacturer:
LEDVANCE
View all Lighting Mounts
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each
MYR197.94
Units
Per Unit
1 +
MYR197.94
RS Stock No.:
206-8883
Mfr. Part No.:
4058075505308
Manufacturer:
LEDVANCE
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 4058075505308
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
The Ledvance is a mounting accessory for HIGH BAY GEN 3 luminaires. The brackets are made of black steel.
Adjustable swivel angle = ±90°
Product colour = black
Dimensions = 138mm x 35mm x 150mm (L x W x H)
Attribute
Value
Mount Type
Bracket
Supported Lamp Shape
Round