WAGO 890 Series Female Lighting Connector, 4-Pole, Female, 4-Way, Plug-In Mount, 16A, IP20, IP40
- RS Stock No.:
- 225-045
- Mfr. Part No.:
- 890-224
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)**
MYR1,119.28
Temporarily out of stock - back order for despatch 19/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR1,119.28 | MYR22.386 |
**price indicative
- RS Stock No.:
- 225-045
- Mfr. Part No.:
- 890-224
- Manufacturer:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WAGO | |
Pole Format | 4 | |
Series | 890 | |
Gender | Female | |
Number of Ways | 4 | |
Plug/Socket | Socket | |
Type | Female Lighting Connector | |
Mounting Type | Plug-In Mount | |
Current Rating | 16A | |
IP Rating | IP20, IP40 | |
Select all | ||
---|---|---|
Brand WAGO | ||
Pole Format 4 | ||
Series 890 | ||
Gender Female | ||
Number of Ways 4 | ||
Plug/Socket Socket | ||
Type Female Lighting Connector | ||
Mounting Type Plug-In Mount | ||
Current Rating 16A | ||
IP Rating IP20, IP40 | ||
Related links
- WAGO 890 Series Female Lighting Connector Female Plug-In Mount IP20, IP40
- WAGO 890 Series Female Lighting Connector Female Plug-In Mount IP20, IP40
- WAGO 890 Series Female Lighting Connector Female Plug-In Mount IP20, IP40
- WAGO 890 Series Female Lighting Connector Female Plug-In Mount IP20, IP40
- WAGO 890 Series Male Lighting Connector Male Plug-In Mount IP20, IP40
- WAGO 890 Series Male Lighting Connector Male Snap-In IP20, IP40
- WAGO 890 Series Female Lighting Connector Female Snap-In IP40
- WAGO 890 Series Female Lighting Connector Female Plug-In Mount IP20, IP40