WAGO 730 Series Plug-in Connector Female IDC, 6-Pole, 10A, 6-Way
- RS Stock No.:
- 224-065
- Mfr. Part No.:
- 730-126
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
MYR1,661.89
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,661.89 | MYR33.238 |
*price indicative
- RS Stock No.:
- 224-065
- Mfr. Part No.:
- 730-126
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 6 | |
| Product Type | Lighting Connector | |
| Series | 730 | |
| Number of Ways | 6 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | IDC | |
| Mount Type | Plug-in | |
| Voltage | 1000V | |
| Lighting Connector Current | 10A | |
| Contact Gender | Female | |
| Wire Size | 0.75, 1.5mm² | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 6 | ||
Product Type Lighting Connector | ||
Series 730 | ||
Number of Ways 6 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type IDC | ||
Mount Type Plug-in | ||
Voltage 1000V | ||
Lighting Connector Current 10A | ||
Contact Gender Female | ||
Wire Size 0.75, 1.5mm² | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Brass | ||
Contact Plating Tin | ||
The Wago Innovative socket with clamping collar brings versatility and reliability to your electrical connections. Designed with six pole configurations and a user friendly IDC connection technology, this product simplifies the process of tapping individual conductors without the hassle of stripping. Its robust construction, featuring a grey polyamide housing, ensures durability while maintaining a compact profile suited for cramped spaces. With a rated current capacity of 10 A and approvals from major standards agencies, this socket guarantees safe and effective performance across a range of applications.
Widely approved for safety and reliability across multiple standards
Compact dimensions enable easy integration into tight spaces
Environmentally compliant contributing to a sustainable building design
Robust materials provide longevity and resilience in demanding environments
No mismating protection simplifies installation and reduces potential errors
Related links
- WAGO 730 Series Plug-in Connector Female IDC 10A, 6-Way
- WAGO 730 Series Plug-in Male Lighting Connector Male Cage Clamp 10A, 6-Way
- WAGO 730 Series Plug-in Connector Female IDC 10A, 3-Way
- WAGO 730 Series Plug-in Male Lighting Connector Male Cage Clamp 10A, 3-Way
- WAGO 734 Series Plug-in Connector Female Cage Clamp 10A IP20
- WAGO 734 Series Plug-in Connector Female Cage Clamp 10A, 6-Way
- WAGO 2091 Series Push-in Connector Male Cage Clamp 10A, 6-Way
- WAGO 2091 Series Push-in Connector Female Cage Clamp 10A, 6-Way
