- RS Stock No.:
- 873-5120
- Mfr. Part No.:
- QT-ECO 1x4-16/220-240 L long
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 873-5120
- Mfr. Part No.:
- QT-ECO 1x4-16/220-240 L long
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QUICKTRONIC ECONOMIC Electronic Control Gear
The Osram Quicktronic Economic is an electronic control gear for fluorescent and compact fluorescent lamps. This ECG features automatic safety shutdown of lamps in the event of a defect or at end of life and automatic restart after lamp replacement.
Ideal applications for the Quicktronic Economic electronic high frequency control gear are in public buildings use.
Ideal applications for the Quicktronic Economic electronic high frequency control gear are in public buildings use.
Automatic restart after lamp replacement
Supply voltage: 220-240V
Line voltage: 198-254V
Line frequency: 50 Hz
Automatic shutdown of defective lamps and at end of life
Supply voltage: 220-240V
Line voltage: 198-254V
Line frequency: 50 Hz
Automatic shutdown of defective lamps and at end of life
Specifications
Attribute | Value |
---|---|
Wattage | 13 W |
Number of Lamps | 1 |
Ballast Type | Electronic |
Supported Lamp Shape | DD |
Supported Lamp Type | Compact Fluorescent |
Voltage Rating | 220 → 240 V |
Dimmable | No |
High Frequency | Yes |
Length | 150 mm |
Width | 22 mm |
Height | 22mm |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +50°C |
EU Energy Efficiency Rating | A2 |
Series | QUICKTRONIC |