- RS Stock No.:
- 776-7808
- Mfr. Part No.:
- S1204
- Manufacturer:
- Deta
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 776-7808
- Mfr. Part No.:
- S1204
- Manufacturer:
- Deta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BS Plate Switches White
Part of the Deta Slimline range, these Plate Switches come either with single or double gang. These Light Switches have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. These Plate Switches are X-rated and can be used for switching inductive or fluorescent loads without de-rating. This range of Deta Light switches also features Funnel Terminals, making cable insertion extremely easy.
Unique Slim Profile with curved top and bottom edges
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Wide Rocker Option RS Stock no 776-7810
Captive and backed out terminals
Funnel terminal for easy cable insertion
25 year guarantee
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Wide Rocker Option RS Stock no 776-7810
Captive and backed out terminals
Funnel terminal for easy cable insertion
25 year guarantee
Standards
BS EN 60669-1
Deta White Plastic Moulded
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Number of Ways | 2 |
IP Rating | IP2X |
Number of Poles | 1 |
Current Rating | 10A |
Mount Type | Flush |
Colour | White |
Material | Urea Formaldehyde |
Series | Slimline |
Voltage Rating | 230V |
Range | Slimline |
Finish | Gloss |
Colour Shade | Glacier White |
Height | 86mm |
Faceplate Depth | 7mm |
Length | 86mm |
Depth | 19mm |
Width | 86mm |
Fixing Standard | BS Standard |
Minimum Box Depth | 16mm |