- RS Stock No.:
- 776-7621
- Mfr. Part No.:
- 1904SC
- Manufacturer:
- Deta
- RS Stock No.:
- 776-7621
- Mfr. Part No.:
- 1904SC
- Manufacturer:
- Deta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Plate Switches 1 Gang and 2 Gang
Part of the Deta Decorative range, these Plate Switches come with either single or double Gang. These Light Switches are elegantly styled and have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. The Deta Switches also feature Funnel Terminals, making cable insertion extremely easy.
Only one size 4mm Screwdriver needed
X-rated for switching inductive or fluorescent loads without De-rating
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Captive and backed out terminals
25 year guarantee
X-rated for switching inductive or fluorescent loads without De-rating
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Captive and backed out terminals
25 year guarantee
Standards
BS EN 60669-1:2000
Deta Decorative Screwed
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Number of Ways | 2 |
IP Rating | IP2X |
Number of Poles | 1 |
Current Rating | 10A |
Mount Type | Flush |
Colour | Silver |
Series | Decorative |
Voltage Rating | 230V |
Range | Decorative |
Finish | Satin |
Length | 86mm |
Height | 86mm |
Depth | 20mm |
Fixing Standard | BS Standard |
Width | 86mm |
Minimum Box Depth | 25mm |
Faceplate Depth | 7mm |