Schneider Electric White, 1 Gang, Odace 2011

Subtotal (1 unit)*

MYR201.28

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR201.28

*price indicative

MY - SEBundle - PDP
RS Stock No.:
287-6179
Mfr. Part No.:
S525276
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Product Type

Light Switch

IP Rating

IP21D

Current Rating

10A

Colour

White

Mount Type

Flush

Terminal Type

Screw

Material

Thermoplastic

Series

Odace 2011

Voltage

250V

Range

Odace

Screwed/Screwless

Screwed

Finish

Gloss

Illumination

LED

Height

71mm

Depth

42mm

Width

71mm

Standards/Approvals

2006/95/EEC EN 60669-1

COO (Country of Origin):
ES
The Schneider Electric Odace push-button is a high-quality mechanism designed for light control. With a sleek white luminous appearance, this push-button offers a reliable solution for your electrical needs. It features a screw less terminal for easy installation and a glossy surface finish for a modern look. The push-button comes with an impulse relay and is suitable for AC networks with a rated operational voltage of 250V.

Flush mounting technology for a seamless installation

LED light source with luminous local signalling for visibility

Electromechanical design for durability and longevity

Resistance to various chemical agents for enhanced reliability

Green Premium product status for sustainability

IK degree of protection IK04 and IP degree of protection IP21D for safety

Related links