Schneider Electric, Odace 2011 IP21D Red Light Switch, 2P+PE, Rated At 16A, 250V

Subtotal (1 unit)*

MYR103.76

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR103.76

*price indicative

MY - SEBundle - PDP
RS Stock No.:
287-6138
Mfr. Part No.:
S52009903
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

16A

Product Type

Light Switch

Number of Sockets

1

Pole Configuration

2P+PE

Voltage

250V

Terminal Type

Screw

Material

Acrylonitrile Styrene Acrylate, Polycarbonate

IP Rating

IP21D

Series

Odace 2011

Depth

42.5mm

Standards/Approvals

EU RoHS, LCIE: NF 60415A, REACH, RHS

Width

71mm

Colour

Red

Range

Odace

Height

71mm

COO (Country of Origin):
ES
The Schneider Electric 2P + E French socket-outlet with shutter is designed for use in various environments. It has a tamperproof feature, making it ideal for areas where safety is a concern. With a matt red finish and a compact design, this socket-outlet is not only functional but also aesthetically pleasing.

Tamperproof socket-outlet with shutter for enhanced safety

French outlet standard suitable for use in France and other countries

Flush mounting for a seamless installation

Resistant to various chemical agents for durability

IK04 degree of protection for impact resistance

IP21D degree of protection against solid objects and water ingress

Related links